B5W-DB1452
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B5W-DB1452
B5W-DB1452-1
B5W-DB1452-1
B5W-DB1452-1

B5W-DB1452-1

Digi-Key Part Number
39-B5W-DB1452-1-ND
Manufacturer
Manufacturer Product Number
B5W-DB1452-1
Description
SENSOR OPTICAL 55CM NPN
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Optical Sensor 21.65" (55cm) NPN Open Collector Output
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
-
Package
Bag
Product Status
Active
Sensing Distance
21.65" (55cm)
Output Type
NPN Open Collector
Voltage - Supply
10.8V ~ 13.2V
Current - Supply
20 mA
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
-10°C ~ 60°C (TA)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.49.9500
All prices are in USD
Bag
QtyUnit PriceExt Price
1$26.77000$26.77
5$25.54800$127.74
10$23.11500$231.15
25$21.29040$532.26
Alternate Packaging