Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Standards
Interface
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
40-HVQFN
PN5120A0HN/C2,557
IC RFID RDR/TRAN 13.56MZ 40HVQFN
NXP USA Inc.
1,855
In Stock
1 : $7.26000
Tray
Tray
ActiveRFID Reader/Transponder13.56MHzFeliCa, ISO 14443, MIFARE, NFCI²C, SPI, UART2.5V ~ 3.6V-40°C ~ 90°CSurface Mount40-VFQFN Exposed Pad40-HVQFN (6x6)
40-HVQFN
PN5120A0HN/C2,551
IC RFID RDR/TRAN 13.56MZ 40HVQFN
NXP USA Inc.
480
In Stock
1 : $7.26000
Tray
Tray
ActiveRFID Reader/Transponder13.56MHzFeliCa, ISO 14443, MIFARE, NFCI²C, SPI, UART2.5V ~ 3.6V-40°C ~ 90°CSurface Mount40-VFQFN Exposed Pad40-HVQFN (6x6)
40-HVQFN
PN5120A0HN/C2,518
IC RFID RDR/TRAN 13.56MZ 40HVQFN
NXP USA Inc.
0
In Stock
49,780
Marketplace
66 : $4.60000
Bulk
Tape & Reel (TR)
Bulk
ActiveRFID Reader/Transponder13.56MHzFeliCa, ISO 14443, MIFARE, NFCI²C, SPI, UART2.5V ~ 3.6V-40°C ~ 90°CSurface Mount40-VFQFN Exposed Pad40-HVQFN (6x6)
Showing
1 - 3
of 3

RFID, RF Access, Monitoring ICs


RFID or RF access monitoring ICs are semiconductor devices configured as RFID (Radio Frequency Identification) readers, transponders, passive entry or passive start processors and TPMS (Tire Pressure Monitorying System). They are designed to comply with specific RFID standards such as EPC, ISO, NFC, MiFARE and FeliCa, and communicate over I2C, SPI, UART, USB, PWM, RS232, RS422, RS485 and other interfaces.