USD

AZ943-1CH-24DE

AZ943-1AH-24DE

Digi-Key Part Number
2487-AZ943-1AH-24DE-ND
Manufacturer
American Zettler
Manufacturer Product Number
AZ943-1AH-24DE
Supplier
Description
15A SUGAR CUBE RELAY
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
American Zettler
Series
-
Package
Tray
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Switching Voltage
277VAC, 30VDC - Max
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class B
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operating Temperature
-40°C ~ 90°C
Contact Material
Silver Tin Oxide (AgSnO)
Relay Type
General Purpose
Contact Rating (Current)
15 A
Coil Current
15 mA
Operate Time
10 ms
Release Time
5 ms
Coil Resistance
1.6 kOhms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0050
Tray
QtyUnit PriceExt Price
1$0.98000$0.98
10$0.92100$9.21
25$0.81840$20.46
50$0.77740$38.87
100$0.73650$73.65
250$0.65472$163.68
500$0.61378$306.89
1,000$0.57287$572.87
5,000$0.55241$2,762.05
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.