10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP16417T-I/UN

Digi-Key Part Number
150-MCP16417T-I/UNTR-ND - Tape & Reel (TR)
150-MCP16417T-I/UNCT-ND - Cut Tape (CT)
150-MCP16417T-I/UNDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
MCP16417T-I/UN
Supplier
Description
IC LOW PWR BOOST CONVERTER
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
0.82V
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
5.25V
Current - Output
600mA
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.93000$2,325.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.18000$1.18
25$0.98600$24.65
100$0.93000$93.00
Digi-Reel®
QtyUnit PriceExt Price
1$1.18000$1.18
25$0.98600$24.65
100$0.93000$93.00
Additional Resources
AttributeDescription
Other Names
150-MCP16417T-I/UNDKR
150-MCP16417T-I/UNTR
150-MCP16417T-I/UNCT
Standard Package2,500