ICP-10111
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICP-10111

Digi-Key Part Number
1428-1145-2-ND - Tape & Reel (TR)
1428-1145-1-ND - Cut Tape (CT)
1428-1145-6-ND - Digi-Reel®
Manufacturer
TDK InvenSense
Manufacturer Product Number
ICP-10111
Supplier
Description
HIGH ACCURACY, LOW POWER, BAROME
Detailed Description
Pressure Sensor 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) Absolute - - 8-VFLGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK InvenSense
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
4.35PSI ~ 15.95PSI (30kPa ~ 110kPa)
Output Type
I²C
Output
-
Accuracy
-
Voltage - Supply
1.8V
Port Size
-
Port Style
No Port
Features
-
Termination Style
SMD (SMT) Tab
Maximum Pressure
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-VFLGA
Supplier Device Package
8-LGA (2x2.5)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9026.20.4000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.26000$4.26
5$3.76200$18.81
10$3.32300$33.23
25$2.69600$67.40
50$2.38260$119.13
100$2.31990$231.99
500$1.94370$971.85
1,000$1.81830$1,818.30
5,000$1.69290$8,464.50
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$1.59885$15,988.50