FGG_B_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGG.0B.304.CLAZ

Digi-Key Part Number
FGG.0B.304.CLAZ-ND
Manufacturer
LEMO
Manufacturer Product Number
FGG.0B.304.CLAZ
Supplier
Description
CONN PLUG MALE 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder Cup
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
LEMO
Series
Package
Bulk
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
4
Shell Size - Insert
304
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
G
Shell Material
Brass
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
Backshell, No Collet
Shielding
Shielded
Current Rating (Amps)
7A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 250°C
Backshell Material, Plating
Brass, Chrome
Contact Material
Brass
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4020
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$32.50000$32.50
10$28.46300$284.63
25$27.23360$680.84
50$26.35500$1,317.75
100$25.47650$2,547.65
250$24.59800$6,149.50