USD

SI1040X-T1-GE3 Power Switch/Driver 1:1 P-Channel 430mA SC-89 (SOT-563F)
Price & Procurement
1,699 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
10 0.73500 $7.35
25 0.69000 $17.25
100 0.56320 $56.32
250 0.52312 $130.78
500 0.44520 $222.60
1,000 0.35616 $356.16
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SI1040X-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.34650
  • Digi-Reel®  : SI1040X-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,699 - Immediate
  • Unit Price: Digi-Reel®

SI1040X-T1-GE3

Datasheet
Digi-Key Part Number SI1040X-T1-GE3CT-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number SI1040X-T1-GE3
Copy  
Description IC PWR SWITCH P-CHAN 1:1 SC89-6
Copy  
Detailed Description

Power Switch/Driver 1:1 P-Channel 430mA SC-89 (SOT-563F)

Copy  
Customer Reference
Documents & Media
Datasheets SI1040X
Environmental Information Material Compliance
REACH 211 Cert, SVHC
PCN Design/Specification Mult Dev Material Chgs 1/Jul/2021
Online Catalog General Purpose
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 1.8V ~ 8V
Voltage - Supply (Vcc/Vdd) -
Current - Output (Max) 430mA
Rds On (Typ) 500mOhm
Input Type -
Features Slew Rate Controlled
Fault Protection -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SC-89 (SOT-563F)
Package / Case SOT-563, SOT-666
Base Part Number SI1040
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CDSOT23-SM712

TVS DIODE 7V/12V 14V/26V SOT23-3

Bourns Inc.

$1.63000 Details

DF3A-3P-2DS

CONN HEADER R/A 3POS 2MM

Hirose Electric Co Ltd

$0.21000 Details

54602-908LF

CONN MOD JACK 8P8C R/A UNSHLD

Amphenol ICC (FCI)

$0.69000 Details

BLM15HD102SN1D

FERRITE BEAD 1 KOHM 0402 1LN

Murata Electronics

$0.14000 Details

SN74LVC2G07DCKT

IC BUF NON-INVERT 5.5V SC70-6

Texas Instruments

$1.10000 Details

1206L050/15YR

PTC RESET FUSE 15V 500MA 1206

Littelfuse Inc.

$0.49000 Details
Additional Resources
Standard Package 1
Other Names SI1040X-T1-GE3CT