SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
AO34xx Series SOT-23 End
SOT23 Pkg Drawing

AO3406

Digi-Key Part Number
785-1005-2-ND - Tape & Reel (TR)
785-1005-1-ND - Cut Tape (CT)
785-1005-6-ND - Digi-Reel®
Manufacturer
Alpha & Omega Semiconductor Inc.
Manufacturer Product Number
AO3406
Supplier
Description
MOSFET N-CH 30V 3.6A SOT23-3L
Detailed Description
N-Channel 30 V 3.6A (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Alpha & Omega Semiconductor Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
3.6A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
50mOhm @ 3.6A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
210 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.43000$0.43
10$0.32200$3.22
100$0.20060$20.06
500$0.13728$68.64
1,000$0.10560$105.60
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.09504$285.12
6,000$0.08976$538.56
Additional Resources
AttributeDescription
Other Names
785-1005-6
785-1005-2
785-1005-1
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AOSS32338CAlpha & Omega Semiconductor Inc.8,710785-AOSS32338CCT-ND$0.52000Similar