Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Results: 8
8 Remaining
Filter Options:
Manufacturer
Clear
Part Status
Clear
Slew Rate
Clear
-3db Bandwidth
Clear
Current - Input Bias
Clear
Voltage - Input Offset
Clear
Current - Supply
Clear
Current - Output / Channel
Clear
Voltage - Supply, Single/Dual (±)
Clear
Operating Temperature
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
8 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Amplifier Type Number of Circuits Output Type Slew Rate Gain Bandwidth Product -3db Bandwidth Current - Input Bias Voltage - Input Offset Current - Supply Current - Output / Channel Voltage - Supply, Single/Dual (±) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
LT1010CN8#PBF Datasheet LT1010CN8#PBF - Linear Technology/Analog Devices LT1010CN8#PBF-ND IC BUFFER 1 CIRCUIT 8DIP 1,281 - Immediate Available: 1,281 $5.81000 1 Minimum: 1 Tube?
-
Active Buffer 1
-
75V/µs 20MHz
-
500µA
-
5mA
-
4.5V ~ 40V, ±2.25V ~ 20V 0°C ~ 100°C Through Hole 8-DIP (0.300", 7.62mm) 8-PDIP
LT1010CT#PBF Datasheet LT1010CT#PBF - Linear Technology/Analog Devices LT1010CT#PBF-ND IC BUFFER 1 CIRCUIT TO220-5 1,360 - Immediate Available: 1,360 $6.66000 1 Minimum: 1 Tube?
-
Active Buffer 1
-
75V/µs 20MHz
-
500µA
-
5mA
-
4.5V ~ 40V, ±2.25V ~ 20V 0°C ~ 100°C Through Hole TO-220-5 Formed Leads TO-220-5
BUF634P Datasheet BUF634P - Texas Instruments BUF634P-ND IC BUFFER 1 CIRCUIT 8DIP 2,751 - Immediate
9,300 - Factory Stock ?
Available: 2,751
$10.90000
-
Tube?
-
Not For New Designs Buffer 1
-
2000V/µs
-
180MHz 5µA 30mV 15mA 250mA 4.5V ~ 36V, ±2.25V ~ 18V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-PDIP
BUF634T Datasheet BUF634T - Texas Instruments BUF634T-ND IC BUFFER 1 CIRCUIT TO220-5 567 - Immediate
9,996 - Factory Stock ?
Available: 567
$11.54000
-
Tube?
Alternate Packaging
-
Not For New Designs Buffer 1
-
2000V/µs
-
180MHz 5µA 30mV 15mA 250mA 4.5V ~ 36V, ±2.25V ~ 18V -40°C ~ 85°C Through Hole TO-220-5 TO-220-5
OPA633KP Datasheet OPA633KP - Texas Instruments OPA633KP-ND IC BUFFER 1 CIRCUIT 8DIP 1,341 - Immediate
10,000 - Factory Stock ?
Available: 1,341
$15.06000 1 Minimum: 1 Tube?
Alternate Packaging
-
Active Buffer 1
-
2500V/µs
-
260MHz 15µA 5mV 21mA 100mA ±5V ~ 16V 0°C ~ 75°C Through Hole 8-DIP (0.300", 7.62mm) 8-PDIP
LT1010CT#06PBF Datasheet LT1010CT#06PBF - Linear Technology/Analog Devices LT1010CT#06PBF-ND IC BUFFER 1 CIRCUIT TO220-5 2,466 - Immediate Available: 2,466 $6.66000 1 Minimum: 1 Tube?
-
Active Buffer 1
-
75V/µs 20MHz
-
500µA
-
5mA 150mA 4.5V ~ 40V, ±2.25V ~ 20V 0°C ~ 100°C Through Hole TO-220-5 TO-220-5 Flow 6
BUF634PG4 Datasheet BUF634PG4 - Texas Instruments 296-36079-5-ND IC BUFFER 1 CIRCUIT 8DIP 51 - Immediate
9,300 - Factory Stock ?
Available: 51
$10.90000
-
Tube?
-
Not For New Designs Buffer 1
-
2000V/µs
-
180MHz 5µA 30mV 15mA 250mA 4.5V ~ 36V, ±2.25V ~ 18V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-PDIP
BUF634TG3 Datasheet BUF634TG3 - Texas Instruments 296-36080-5-ND IC BUFFER 1 CIRCUIT TO220-5 10 - Immediate
9,996 - Factory Stock ?
Available: 10
$11.54000
-
Tube?
Alternate Packaging
-
Not For New Designs Buffer 1
-
2000V/µs
-
180MHz 5µA 30mV 15mA 250mA 4.5V ~ 36V, ±2.25V ~ 18V -40°C ~ 85°C Through Hole TO-220-5 TO-220-5
Results per Page
Page 1/1

16:02:53 8/20/2019