VEL12 Series

VEL12US120-US-JA

Digi-Key Part Number
1470-3113-ND
Manufacturer
XP Power
Manufacturer Product Number
VEL12US120-US-JA
Supplier
Description
AC/DC WALL MOUNT ADAPTER 12V 12W
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
12V AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
XP Power
Series
Package
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
1A
Power (Watts)
12 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 60°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
2.99" L x 1.16" W x 1.73" H (76.0mm x 29.5mm x 43.9mm)
Approval Agency
CB, TUV, UL
Standard Number
62368-1
Weight
0.19 lb (86.18 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9510
Box
QtyUnit PriceExt Price
1$11.66000$11.66
5$11.31000$56.55
10$10.96000$109.60
25$10.49400$262.35
100$9.80000$980.00