USD
Favorite

Price & Procurement
23,914 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.67200 $6.72
25 0.60520 $15.13
50 0.53780 $26.89
100 0.51540 $51.54
250 0.47060 $117.65
500 0.44820 $224.10
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 609-4050-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 22,500 - Immediate
  • Unit Price: $0.35856
  • Digi-Reel®  : 609-4050-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,914 - Immediate
  • Unit Price: Digi-Reel®

10103594-0001LF

Datasheet
Digi-Key Part Number 609-4050-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 10103594-0001LF
Copy  
Description CONN RCPT USB2.0 MICRO B SMD R/A
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series -
Packaging Cut Tape (CT) 
Part Status Active
Connector Type USB - micro B
Number of Contacts 5
Gender Receptacle
Specifications USB 2.0
Mounting Type Surface Mount, Right Angle; Through Hole
Mounting Feature Horizontal
Termination Solder
Features Solder Retention
Ingress Protection -
Operating Temperature -30°C ~ 80°C
Number of Ports 1
Current Rating (Amps) 1.8A per Contact
Voltage - Rated 100VAC
Mating Cycles 10000
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating UL94 V-0
Insulation Color Black
Base Part Number 10103594
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

10103592-0001LF

CONN RCPT USB2.0 MICRO B SMD R/A

Amphenol ICC (FCI)

$0.75000 Details

UJ2-MIBH2-4-SMT-TR

CONN RCPT USB2.0 MICRO B SMD R/A

CUI Devices

$0.77000 Details

PRTR5V0U2X,215

TVS DIODE 5.5V SOT143B

Nexperia USA Inc.

$0.51000 Details

DMG1012T-7

MOSFET N-CH 20V 630MA SOT-523

Diodes Incorporated

$0.29000 Details

AP2112K-3.3TRG1

IC REG LINEAR 3.3V 600MA SOT25

Diodes Incorporated

$0.47000 Details

AZ1117EH-3.3TRG1

IC REG LINEAR 3.3V 1A SOT223

Diodes Incorporated

$0.42000 Details
Additional Resources
Standard Package 1
Other Names 609-4050-1