Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Breaker Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Number of Poles
Illumination
Illumination Voltage (Nominal)
Approval Agency
4230-T Series
4230-T130-K0CU-35A
CIR BRKR THERM 35A 480VAC/125VDC
E-T-A
1
In Stock
1 : $80.72000
Bulk
Bulk
Last Time BuyDIN RailThermal Magnetic35A480 V125 VLever3None-CSA C22.2 No 235, UL489
CIR BRKR MAG-HYDR 35A 277/480VAC
219-3-1-64F-5-9-35-H-V
CIR BRKR MAG-HYDR 35A 277/480VAC
Sensata-Airpax
0
In Stock
10
Marketplace
1 : $355.85000
Bulk
3 : $263.58667
Bulk
Bulk
Bulk
ActiveDIN RailMagnetic (Hydraulic Delay)35A480 V-Lever3---
NDB2-63C32-3
NDB2-63C32-3
CIR BRK THERM MAG 32A 480VAC LVR
Nader
2
Marketplace
1 : $27.91000
Box
Box
ActiveDIN RailThermal Magnetic32A480 V-Lever3--UL1077
Showing
1 - 3
of 3

Circuit Breakers


A circuit breaker is an automatically operated electrical switch designed to protect an electrical circuit from damage caused by excess current from an overload or short circuit. Its basic function is to interrupt current flow after a fault is detected. Unlike a fuse, which operates once and then must be replaced, a circuit breaker can be reset (either manually or automatically) to resume normal operation.