WA-SSTIE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WA-SSTIE
971250321
971250321

971250321

Digi-Key Part Number
732-10450-ND
Manufacturer
Würth Elektronik
Manufacturer Product Number
971250321
Supplier
Description
HEX STANDOFF M3X0.5 STEEL 25MM
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Hex Standoff Threaded M3x0.5 Steel 0.984" (25.00mm) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Bulk
Part Status
Active
Type
Hex Standoff
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
M3x0.5
Diameter - Inside
-
Diameter - Outside
0.217" (5.50mm) Hex
Between Board Height
0.984" (25.00mm)
Length - Overall
1.220" (31.00mm)
Features
-
Material
Steel
Plating
Zinc
Color
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS7318.19.0000
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.39000$0.39
50$0.34320$17.16
100$0.31460$31.46
500$0.30030$150.15
1,500$0.27170$407.55
Additional Resources
AttributeDescription
Other Names732-10450
Standard Package600