Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.64300 $6.43
25 0.63000 $15.75
50 0.56280 $28.14
100 0.53600 $53.60
250 0.52260 $130.65
500 0.44220 $221.10
1,000 0.42880 $428.80
5,000 0.37520 $1,876.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EG1903-ND
Copy   EG1903-ND
Quantity Available 34,929
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EG1218

Copy   EG1218
Description SWITCH SLIDE SPDT 200MA 30V
Copy   SWITCH SLIDE SPDT 200MA 30V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Slide Switch SPDT Through Hole

Copy   Slide Switch SPDT Through Hole
Product Attributes Select All
Categories
Manufacturer E-Switch
Series EG
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Contact Timing Non-Shorting (BBM)
Switch Function On-On
Current Rating (Amps) 200mA (DC)
Voltage Rating - DC 30V
Actuator Type Standard
Actuator Length 2.00mm
Contact Material Copper Alloy
Contact Finish Silver
Mounting Type Through Hole
Termination Style PC Pin
Features -
Operating Temperature -20°C ~ 70°C
Actuator Material -
Switch Travel 2.50mm
Mechanical Life -
Electrical Life -
Operating Force 250gf
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SLG12014 - APEM Inc. | 679-3535-ND DigiKey Electronics
  • SLG12014
  • APEM Inc.
  • SWITCH SLIDE SPDT 300MA 125V
  • Unit Price $1.37000
  • 679-3535-ND
  • Photo Not Available
  • EG1218A
  • E-Switch
  • SWITCH SLIDE SPDT 200MA 30V
  • Unit Price $0.42880
  • EG1218A-ND
  • 3352T-1-105LF - Bourns Inc. | 3352T-105LF-ND DigiKey Electronics
  • 3352T-1-105LF
  • Bourns Inc.
  • POT 1.0M OHM THUMBWHEEL CERM ST
  • Unit Price $1.85000
  • 3352T-105LF-ND
  • AOM-6738P-R - PUI Audio, Inc. | 668-1296-ND DigiKey Electronics
  • AOM-6738P-R
  • PUI Audio, Inc.
  • MIC COND ANALOG OMNI -38DB
  • Unit Price $1.14000
  • 668-1296-ND
  • MJTP1212 - APEM Inc. | 679-2424-ND DigiKey Electronics
  • MJTP1212
  • APEM Inc.
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price $0.38000
  • 679-2424-ND
Additional Resources
Standard Package ? 1,000
Other Names EG1903
P040040

23:58:08 7/16/2019