Product Index > Capacitors > Aluminum Electrolytic Capacitors

Results: 2
2 Remaining
Filter Options:
ESR (Equivalent Series Resistance)
Clear
Lifetime @ Temp.
Clear
Ripple Current @ Low Frequency
Clear
Ripple Current @ High Frequency
Clear
Size / Dimension
Clear
Height - Seated (Max)
Clear
Surface Mount Land Size
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
2 Remaining

cap
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Capacitance Tolerance Voltage - Rated ESR (Equivalent Series Resistance) Lifetime @ Temp. Operating Temperature Polarization Ratings Applications Ripple Current @ Low Frequency Ripple Current @ High Frequency Impedance Lead Spacing Size / Dimension Height - Seated (Max) Surface Mount Land Size Mounting Type Package / Case
   
AHA107M10D16B-F Datasheet AHA107M10D16B-F - Cornell Dubilier Electronics (CDE) AHA107M10D16B-F-ND CAP ALUM 100UF 20% 10V SMD 0 Available: 0
Discontinued at Digi-Key
-
Bulk?
Alternate Packaging
AHA Discontinued at Digi-Key 100µF ±20% 10V 5 Ohm @ 120Hz 1000 Hrs @ 105°C -55°C ~ 105°C Polar AEC-Q200 Automotive, Bypass, Decoupling 70mA @ 120Hz 119mA @ 10kHz
-
-
0.248" Dia (6.30mm) 0.213" (5.40mm) 0.260" L x 0.260" W (6.60mm x 6.60mm) Surface Mount Radial, Can - SMD
AHA107M10E16B-F Datasheet AHA107M10E16B-F - Cornell Dubilier Electronics (CDE) AHA107M10E16B-F-ND CAP ALUM 100UF 20% 10V SMD 0 Available: 0
Discontinued at Digi-Key
-
Bulk?
Alternate Packaging
AHA Discontinued at Digi-Key 100µF ±20% 10V 4.3 Ohm @ 120Hz 2000 Hrs @ 105°C -55°C ~ 105°C Polar AEC-Q200 Automotive, Bypass, Decoupling 110mA @ 120Hz 187mA @ 10kHz
-
-
0.315" Dia (8.00mm) 0.244" (6.20mm) 0.327" L x 0.327" W (8.30mm x 8.30mm) Surface Mount Radial, Can - SMD
Results per Page
Page 1/1

23:37:17 3/22/2019