Pkg 5540
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3865DDV-T1-GE3

Digi-Key Part Number
SI3865DDV-T1-GE3TR-ND - Tape & Reel (TR)
SI3865DDV-T1-GE3CT-ND - Cut Tape (CT)
SI3865DDV-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Vishay Siliconix
Manufacturer Product Number
SI3865DDV-T1-GE3
Supplier
Description
IC PWR SWITCH P-CHAN 1:1 6TSOP
Manufacturer Standard Lead Time
53
Detailed Description
Power Switch/Driver 1:1 P-Channel 2.8A 6-TSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Siliconix
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
General Purpose
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.5V ~ 12V
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
2.8A
Rds On (Typ)
45mOhm
Input Type
-
Features
Slew Rate Controlled
Fault Protection
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
SOT-23-6 Thin, TSOT-23-6
1 (Unlimited)
EAR99
8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.58000$0.58
10$0.49500$4.95
100$0.36960$36.96
500$0.29040$145.20
1,000$0.22440$224.40
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.20460$613.80
6,000$0.19800$1,188.00