USD

CF Series 39
CF Series 39
CF, CD Series
CF Series Side

CF18JT39R0

Digi-Key Part Number
CF18JT39R0TR-ND - Tape & Reel (TR)
CF18JT39R0CT-ND - Cut Tape (CT)
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
CF18JT39R0
Supplier
Description
RES 39 OHM 5% 1/8W AXIAL
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
39 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Tolerance
±5%
Power (Watts)
0.125W, 1/8W
Composition
Carbon Film
Features
Flame Retardant Coating, Safety
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
39 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.10.0065
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.00589$29.45
10,000$0.00512$51.20
25,000$0.00450$112.50
50,000$0.00412$206.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.04500$0.45
25$0.03240$0.81
50$0.02480$1.24
100$0.01830$1.83
250$0.01396$3.49
500$0.01116$5.58
1,000$0.00822$8.22
Additional Resources
AttributeDescription
Other Names
CF 1/8 39 5% R
CF1/8395%R
CF1/8395%R-ND
CF1/839JR
CF1/839JR-ND
CF1/839JRTR
CF1/839JRTR-ND
CF18JT39R0TR
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CFM14JT39R0Stackpole Electronics Inc4,649S39QCT-ND$0.10000Upgrade