LTE-5228A, 4208, 5208A, 4206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTE-5228A, 4208, 5208A, 4206
LT(E,R)-420(6,8) Side 1
LT(E,R)-420(6,8) Side 2

LTE-4206

Digi-Key Part Number
160-1028-ND
Manufacturer
Manufacturer Product Number
LTE-4206
Description
EMITTER IR 940NM 60MA T-1
Detailed Description
Infrared (IR) Emitter 940nm 1.2V 60mA 1.38mW/sr @ 20mA 20° T-1
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Lite-On Inc.
Series
-
Package
Bulk
Product Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
60mA
Radiant Intensity (Ie) Min @ If
1.38mW/sr @ 20mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.2V
Viewing Angle
20°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
T-1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.41.0000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.52000$0.52
10$0.32000$3.20
100$0.18400$18.40
1,000$0.14400$144.00
2,000$0.13200$264.00
5,000$0.12000$600.00
10,000$0.11200$1,120.00
25,000$0.10800$2,700.00