A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A Series
Axial_15

A104K15X7RF5TAA

Digi-Key Part Number
1109PHTR-ND - Tape & Reel (TR)
1109PHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
A104K15X7RF5TAA
Description
CAP CER 0.1UF 50V X7R AXIAL
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0040
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
7,000$0.05759$403.13
14,000$0.05168$723.52
35,000$0.04981$1,743.35
49,000$0.04670$2,288.30
175,000$0.04125$7,218.75
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.27000$0.27
10$0.18700$1.87
50$0.12460$6.23
100$0.10580$10.58
500$0.07472$37.36
1,000$0.06537$65.37
2,500$0.06226$155.65
Additional Resources
AttributeDescription
Other Names
1109PHCT-NDR
1109PHTR
1109PH
1109PHTR-NDR
A104K15X7RFVVWN
A41C104K
1109PHCT
Standard Package7,000