Product Index > Capacitors > Aluminum - Polymer Capacitors

Results: 6
6 Remaining
Filter Options:
Series
Clear
Voltage - Rated
Clear
ESR (Equivalent Series Resistance)
Clear
Ripple Current @ Low Frequency
Clear
Ripple Current @ High Frequency
Clear
Size / Dimension
Clear
Height - Seated (Max)
Clear
Surface Mount Land Size
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Type Capacitance Tolerance Voltage - Rated ESR (Equivalent Series Resistance) Lifetime @ Temp. Operating Temperature Ratings Applications Ripple Current @ Low Frequency Ripple Current @ High Frequency Impedance Lead Spacing Size / Dimension Height - Seated (Max) Surface Mount Land Size Mounting Type Package / Case
   
RSA0J331MCN1GS Datasheet RSA0J331MCN1GS - Nichicon 493-7370-1-ND
This part is RoHS compliant.
Tariff Applied ?
CAP ALUM POLY 330UF 20% 6.3V SMD 73,237 - Immediate Available: 73,237 $0.73000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
FPCAP, RSA Active Polymer 330µF ±20% 6.3V 14 mOhm 2000 Hrs @ 105°C -55°C ~ 105°C
-
General Purpose 316mA @ 120Hz 3.16A @ 100kHz
-
-
0.248" Dia (6.30mm) 0.236" (6.00mm) 0.256" L x 0.256" W (6.50mm x 6.50mm) Surface Mount Radial, Can - SMD
RHA0J331MCN1GS Datasheet RHA0J331MCN1GS - Nichicon 493-3768-1-ND
This part is RoHS compliant.
Tariff Applied ?
CAP ALUM POLY 330UF 20% 6.3V SMD 5,520 - Immediate Available: 5,520 $0.86000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
FPCAP, RHA Active Polymer 330µF ±20% 6.3V 9 mOhm 2000 Hrs @ 105°C -55°C ~ 105°C
-
General Purpose 450mA @ 120Hz 4.5A @ 100kHz
-
-
0.315" Dia (8.00mm) 0.264" (6.70mm) 0.327" L x 0.327" W (8.30mm x 8.30mm) Surface Mount Radial, Can - SMD
RSL0E331MCN1GB Datasheet RSL0E331MCN1GB - Nichicon 493-3817-1-ND
This part is RoHS compliant.
Tariff Applied ?
CAP ALUM POLY 330UF 20% 2.5V SMD 3,869 - Immediate Available: 3,869 $0.92000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
FPCAP, RSL Active Polymer 330µF ±20% 2.5V 16 mOhm 2000 Hrs @ 105°C -55°C ~ 105°C
-
General Purpose 350mA @ 120Hz 3.5A @ 100kHz
-
-
0.248" Dia (6.30mm) 0.165" (4.20mm) 0.256" L x 0.256" W (6.50mm x 6.50mm) Surface Mount Radial, Can - SMD
RPS0J331MCN1GS Datasheet RPS0J331MCN1GS - Nichicon 493-3836-1-ND
This part is RoHS compliant.
Tariff Applied ?
CAP ALUM POLY 330UF 20% 6.3V SMD 1,904 - Immediate Available: 1,904 $1.09000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
FPCAP, RPS Active Polymer 330µF ±20% 6.3V 22 mOhm 2000 Hrs @ 105°C -55°C ~ 105°C
-
General Purpose 360mA @ 120Hz 3.6A @ 100kHz
-
-
0.394" Dia (10.00mm) 0.303" (7.70mm) 0.406" L x 0.406" W (10.30mm x 10.30mm) Surface Mount Radial, Can - SMD
RSS0J331MCN1GS Datasheet RSS0J331MCN1GS - Nichicon 493-14286-1-ND
This part is RoHS compliant.
Tariff Applied ?
CAP ALUM POLY 330UF 20% 6.3V SMD 1,416 - Immediate Available: 1,416 $0.73000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
FPCAP, RSS Active Polymer 330µF ±20% 6.3V 25 mOhm 2000 Hrs @ 105°C -55°C ~ 105°C
-
General Purpose 250mA @ 120Hz 2.5A @ 100kHz
-
-
0.248" Dia (6.30mm) 0.236" (6.00mm) 0.256" L x 0.256" W (6.50mm x 6.50mm) Surface Mount Radial, Can - SMD
RSA0E331MCN1GS Datasheet RSA0E331MCN1GS - Nichicon 493-14277-1-ND
This part is RoHS compliant.
Tariff Eligible ?
CAP ALUM POLY 330UF 20% 2.5V SMD 957 - Immediate Available: 957 $0.89000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
FPCAP, RSA Active Polymer 330µF ±20% 2.5V 14 mOhm 2000 Hrs @ 105°C -55°C ~ 105°C
-
General Purpose 316mA @ 120Hz 3.16A @ 100kHz
-
-
0.248" Dia (6.30mm) 0.236" (6.00mm) 0.256" L x 0.256" W (6.50mm x 6.50mm) Surface Mount Radial, Can - SMD
Results per Page
Page 1/1

23:40:50 3/22/2019