SFH11-xxPC-Dxx-ST-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SFH11-xxPC-Dxx-ST-BK
SFH11-PBPC-D25-ST-BK
SFH11-PBPC-D25-ST-BK
Straight 2.54mm Female

SFH11-PBPC-D25-ST-BK

Digi-Key Part Number
S9201-ND
Manufacturer
Manufacturer Product Number
SFH11-PBPC-D25-ST-BK
Description
CONN HDR 50POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
50 Position Header Connector 0.100" (2.54mm) Through Hole Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sullins Connector Solutions
Series
Package
Tray
Product Status
Active
Connector Type
Header
Contact Type
Female Socket
Style
Board to Board
Number of Positions
50
Number of Positions Loaded
All
Pitch - Mating
0.100" (2.54mm)
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.126" (3.20mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Polarizing Key
Current Rating (Amps)
3A
Voltage Rating
-
Applications
-
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Shape
Square
Contact Material
Brass
Contact Finish Thickness - Post
Flash
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Tray
QtyUnit PriceExt Price
1$2.42000$2.42
10$2.10900$21.09
80$1.88438$150.75
440$1.57027$690.92
1,000$1.34595$1,345.95
5,000$1.29610$6,480.50
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.