Add To Favorites
SLA7078MPRT Unipolar Motor Driver Power MOSFET Parallel 23-ZIP w/fin (SLA) LF 2151
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.75000 $10.75
10 9.67500 $96.75
25 8.81520 $220.38
100 7.95500 $795.50
250 7.31000 $1,827.50
500 6.66500 $3,332.50
1,080 5.80500 $6,269.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SLA7078MPRT-ND
Copy   SLA7078MPRT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SLA7078MPRT

Copy   SLA7078MPRT
Description IC MTR DRV UNIPOLAR 3-5.5V 23ZIP
Copy   IC MTR DRV UNIPOLAR 3-5.5V 23ZIP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Unipolar Motor Driver Power MOSFET Parallel 23-ZIP w/fin (SLA) LF 2151

Copy   Unipolar Motor Driver Power MOSFET Parallel 23-ZIP w/fin (SLA) LF 2151
Documents & Media
Datasheets SLA7075M(P)R.MPRT7076,77,78
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer Sanken
Series -
Packaging ? Tube ?
Part Status Active
Motor Type - Stepper Unipolar
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Low Side (4)
Interface Parallel
Technology Power MOSFET
Step Resolution 1, 1/2, 1/4, 1/8, 1/16
Applications General Purpose
Current - Output 3A
Voltage - Supply 3V ~ 5.5V
Voltage - Load 10V ~ 44V
Operating Temperature -20°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case 23-SSIP Exposed Tab, Formed Lead
Supplier Device Package 23-ZIP w/fin (SLA) LF 2151
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SLA7078MPR - Sanken | SLA7078MPR-ND DigiKey Electronics
  • SLA7078MPR
  • Sanken
  • IC MTR DRV UNIPOLAR 3-5.5V 23ZIP
  • Unit Price $9.50000
  • SLA7078MPR-ND
  • SLA7078MR - Sanken | SLA7078MR-ND DigiKey Electronics
  • SLA7078MR
  • Sanken
  • IC MTR DRV UNIPOLAR 3-5.5V 23ZIP
  • Unit Price $9.50000
  • SLA7078MR-ND
  • SLA7073MPRT - Sanken | SLA7073MPRT-ND DigiKey Electronics
  • SLA7073MPRT
  • Sanken
  • IC MTR DRV UNIPOLAR 3-5.5V 23ZIP
  • Unit Price $9.75000
  • SLA7073MPRT-ND
Additional Resources
Standard Package ? 1,080
Other Names SLA7078MPRT DK

15:38:15 5/19/2019