Add To Favorites
TC58BVG1S3HBAI6 FLASH - NAND (SLC) Memory IC 2Gb (256M x 8) Parallel 25ns 67-VFBGA (6.5x8)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.41000 $3.41
10 3.09600 $30.96
25 3.02920 $75.73
50 3.01220 $150.61
100 2.70140 $270.14
338 2.69136 $909.68
676 2.59223 $1,752.35
1,014 2.46456 $2,499.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TC58BVG1S3HBAI6-ND
Copy   TC58BVG1S3HBAI6-ND
Quantity Available 23
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TC58BVG1S3HBAI6

Copy   TC58BVG1S3HBAI6
Description IC FLASH 2G PARALLEL 67VFBGA
Copy   IC FLASH 2G PARALLEL 67VFBGA
Detailed Description

FLASH - NAND (SLC) Memory IC 2Gb (256M x 8) Parallel 25ns 67-VFBGA (6.5x8)

Copy   FLASH - NAND (SLC) Memory IC 2Gb (256M x 8) Parallel  25ns 67-VFBGA (6.5x8)
Documents & Media
Datasheets TC58BVG1S3HBAI6
Online Catalog SLC NAND Flash Memory
Product Attributes Select All
Categories
Manufacturer Toshiba Memory America, Inc.
Series Benand™
Packaging ? Tray ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NAND (SLC)
Memory Size 2Gb (256M x 8)
Memory Interface Parallel
Write Cycle Time - Word, Page 25ns
Access Time 25ns
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 67-VFBGA
Supplier Device Package 67-VFBGA (6.5x8)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 338
Other Names TC58BVG1S3HBAI6JDH
TC58BVG1S3HBAI6YCL

01:16:36 7/19/2019