cut-tape-render
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
cut-tape-render
0603
Thick Film Resistor Side

RC1206FR-07100RL

Digi-Key Part Number
311-100FRTR-ND - Tape & Reel (TR)
311-100FRCT-ND - Cut Tape (CT)
311-100FRDKR-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
RC1206FR-07100RL
Supplier
Description
RES 100 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
100 Ohms
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Thick Film
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.07400$0.74
100$0.03010$3.01
1,000$0.01353$13.53
2,500$0.01174$29.35
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.00970$48.50
Additional Resources
AttributeDescription
Other Names
232272461001L
311-100FRDKR
Q2441375
9C12063A1000FKPFT
311-100FRTR
RC1206FR07100RL
311-100FRCT
Standard Package5,000