8-SOIC,M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL83490IBZ

Digi-Key Part Number
ISL83490IBZ-ND
Manufacturer
Manufacturer Product Number
ISL83490IBZ
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Manufacturer Standard Lead Time
70 Weeks
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tube
Product Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
50 mV
Data Rate
10Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
1$1.59000$1.59
10$1.43300$14.33
25$1.35160$33.79
100$1.15150$115.15
250$1.08120$270.30
500$0.94604$473.02
1,000$0.85170$851.70
Additional Resources
AttributeDescription
Standard Package980
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ADM3490EARZAnalog Devices Inc.51ADM3490EARZ-ND$4.55000Direct
MAX3490CSA+Analog Devices Inc./Maxim Integrated490MAX3490CSA+-ND$6.07000Similar
MAX3490ESA+TAnalog Devices Inc./Maxim Integrated10,044MAX3490ESA+TCT-ND$5.99000Similar
MAX3490CSA+TAnalog Devices Inc./Maxim Integrated4,336MAX3490CSA+TCT-ND$5.01000Similar
MAX3490EESA+TAnalog Devices Inc./Maxim Integrated22,030MAX3490EESA+CT-ND$6.47000Similar