Price & Procurement
178,693 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
5 0.39000 $1.95
10 0.37800 $3.78
50 0.31800 $15.90
100 0.26400 $26.40
250 0.24000 $60.00
500 0.20400 $102.00
1,000 0.18000 $180.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MF-SM100/33-2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 178,000 - Immediate
  • Unit Price: $0.16800
  • Digi-Reel®  : MF-SM100/33-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 178,693 - Immediate
  • Unit Price: Digi-Reel®

MF-SM100/33-2

Datasheet
Digi-Key Part Number MF-SM100/33-2CT-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number MF-SM100/33-2
Copy  
Description PTC RESET FUSE 33V 1.1A 2SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 33V 1.1A Ih Surface Mount 2-SMD

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Multifuse®, MF-SM
Packaging Cut Tape (CT) 
Part Status Active
Type Polymeric
Voltage - Max 33V
Current - Max 40A
Current - Hold (Ih) (Max) 1.1A
Current - Trip (It) 2.2A
Time to Trip 500ms
Resistance - Initial (Ri) (Min) 120 mOhms
Resistance - Post Trip (R1) (Max) 410 mOhms
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 2-SMD
Size / Dimension 0.287" L x 0.214" W (7.31mm x 5.44mm)
Height - Seated (Max) -
Thickness (Max) 0.118" (3.00mm)
Lead Spacing -
Approval Agency cURus, TUV
Base Part Number MF-SM
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

MF-SM050-2

PTC RESET FUSE 60V 500MA 2SMD

Bourns Inc.

$0.37000 Details

SMD100F/33-2

PTC RESET FUSE 33V 1.1A 2SMD

Littelfuse Inc.

$0.55000 Details

MF-SM030-2

PTC RESET FUSE 60V 300MA 2SMD

Bourns Inc.

$0.37000 Details

DMN3023L-7

MOSFET N-CH 30V 6.2A SOT23

Diodes Incorporated

$0.41000 Details

691137710002

TERM BLK 2POS SIDE ENTRY 5MM PCB

Würth Elektronik

$0.39000 Details

MF-SM100-2

PTC RESET FUSE 30V 1.1A 2SMD

Bourns Inc.

$0.37000 Details
Additional Resources
Standard Package 1
Other Names MF-SM100/33-2CT