USD
Favorite

WSX050-4000-R 5V 20W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Price & Procurement
0 In Stock
Factory Stock : 373
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
60 16.50567 $990.34
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

WSX050-4000-R

Datasheet
Digi-Key Part Number 237-2134-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WSX050-4000-R
Copy  
Description AC/DC WALL MOUNT ADAPTER 5V 20W
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

5V 20W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Triad Magnetics
Series WSX
Part Status Active
Region Utilized International
Form Wall Mount (Class II)
Input Type Multi-Blade (Included)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 4A
Power (Watts) 20W
No Load Power Consumption 100mW (Max)
Polarization Negative Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 45°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 48" (1.22m)
Input Connector Multi-Blade
Size / Dimension 3.02" L x 1.87" W x 1.38" H (76.8mm x 47.5mm x 35.0mm)
Approval Agency CE, cETLus, FCC, GS, RCM
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

WSU050-4000-R

AC/DC WALL MOUNT ADAPTER 5V 20W

Triad Magnetics

$16.16000 Details

WSX090-2500-R

AC/DC WALL MOUNT ADAPTER 9V 23W

Triad Magnetics

$18.50000 Details

WSU090-3500-R

AC/DC WALL MOUNT ADAPTER 9V 32W

Triad Magnetics

$22.73000 Details

WSX050-4000

AC/DC WALL MOUNT ADAPTER 5V 20W

Triad Magnetics

$18.50000 Details
Additional Resources
Standard Package 1
Other Names 237-2134