USD
Favorite

WSX090-2500-R 9V 23W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Price & Procurement
231 In Stock
Can ship immediately Factory Stock : 231
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.50000 $18.50
5 18.21400 $91.07
10 17.92900 $179.29
25 17.07480 $426.87
50 16.50560 $825.28
100 15.36730 $1,536.73
250 15.13964 $3,784.91
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

WSX090-2500-R

Datasheet
Digi-Key Part Number 237-2140-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WSX090-2500-R
Copy  
Description AC/DC WALL MOUNT ADAPTER 9V 23W
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

9V 23W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input

Copy  
Customer Reference
Documents & Media
Datasheets WSX090-2500-R
Other Related Documents Standard Part Warranty Terms
Environmental Information RoHS3 Statement
Featured Product Modular, WSX Series, Wall Plug-In Power Supply
Online Catalog WSX Series
Product Attributes
Type Description Select All
Categories
Manufacturer Triad Magnetics
Series WSX
Part Status Active
Region Utilized International
Form Wall Mount (Class II)
Input Type Multi-Blade (Included)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 9V
Current - Output (Max) 2.5A
Power (Watts) 23W
No Load Power Consumption 100mW (Max)
Polarization Negative Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 45°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 72" (1.83m)
Input Connector Multi-Blade
Size / Dimension 3.02" L x 1.87" W x 1.38" H (76.8mm x 47.5mm x 35.0mm)
Approval Agency CE, cETLus, FCC, GS, RCM
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

WSU090-3500-R

AC/DC WALL MOUNT ADAPTER 9V 32W

Triad Magnetics

$22.73000 Details

WSU090-2000-R

AC/DC WALL MOUNT ADAPTER 9V 18W

Triad Magnetics

$12.85000 Details

WSX090-2500

AC/DC WALL MOUNT ADAPTER 9V 23W

Triad Magnetics

$18.50000 Details

WSU050-4000-R

AC/DC WALL MOUNT ADAPTER 5V 20W

Triad Magnetics

$16.16000 Details

WSX050-4000-R

AC/DC WALL MOUNT ADAPTER 5V 20W

Triad Magnetics

$16.50567 Details

WSX050-4000

AC/DC WALL MOUNT ADAPTER 5V 20W

Triad Magnetics

$18.50000 Details
Additional Resources
Standard Package 1
Other Names 237-2140