Add To Favorites
Photo Not Available
KP1830256063D 5600pF Film Capacitor 40V 63V Polypropylene (PP) Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.36890 $368.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KP1830256063D-ND
Copy   KP1830256063D-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KP1830256063D

Copy   KP1830256063D
Description CAP FILM 5600PF 2.5% 63VDC RAD
Copy   CAP FILM 5600PF 2.5% 63VDC RAD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5600pF Film Capacitor 40V 63V Polypropylene (PP) Radial

Copy   5600pF Film Capacitor 40V 63V Polypropylene (PP) Radial
Documents & Media
Datasheets KP1830 Series Datasheet
Film Caps General Tech Info
Mfg Application Notes Soldering Guidelines Appl Note
PCN Assembly/Origin KP1830 Series 11/Jan/2016
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series KP 1830
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 5600pF
Tolerance ±2.5%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polypropylene (PP)
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm)
Height - Seated (Max) 0.236" (6.00mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications High Frequency, Switching; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 1830256063D

12:26:19 5/19/2019