USD
Favorite

Price & Procurement
195 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.79000 $3.79
10 3.63800 $36.38
25 3.33440 $83.36
50 3.18300 $159.15
100 3.03130 $303.13
250 2.65244 $663.11
500 2.57664 $1,288.32
1,000 2.19772 $2,197.72
2,500 2.04616 $5,115.39

Submit a request for quotation on quantities greater than those displayed.

110-43-648-41-001000

Datasheet
Digi-Key Part Number ED90045-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 110-43-648-41-001000
Copy  
Description CONN IC DIP SOCKET 48POS GOLD
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

48 (2 x 24) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 110
Packaging Tube 
Part Status Active
Type DIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid) 48 (2 x 24)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin
Contact Finish Thickness - Post 200.0µin (5.08µm)
Contact Material - Post Brass Alloy
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature -55°C ~ 125°C
Termination Post Length 0.125" (3.18mm)
Material Flammability Rating -
Current Rating (Amps) 3A
Contact Resistance -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

153-10-648-00-001000

CONN HDR DIP POST 48POS GOLD

Mill-Max Manufacturing Corp.

$22.68000 Details

151-10-648-00-011000

CONN HDR DIP POST 48POS GOLD

Mill-Max Manufacturing Corp.

$22.63196 Details

151-10-648-00-010000

CONN HDR DIP POST 48POS GOLD

Mill-Max Manufacturing Corp.

$18.19946 Details

151-10-648-00-009000

CONN HDR DIP POST 48POS GOLD

Mill-Max Manufacturing Corp.

$17.15554 Details
You May Also Be Interested In

4848-6004-CP

CONN IC DIP SOCKET 48POS TIN

3M

$1.15000 Details

110-44-648-41-001000

CONN IC DIP SOCKET 48POS TIN

Mill-Max Manufacturing Corp.

$2.19000 Details
Additional Resources
Standard Package 8
Other Names 1104364841001000
ED90045