USD

AB38T
AB38T
AB38T Series

AB38T-32.768KHZ

Digi-Key Part Number
535-9034-ND
Manufacturer
Abracon LLC
Manufacturer Product Number
AB38T-32.768KHZ
Supplier
Description
CRYSTAL 32.7680KHZ 12.5PF TH
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 30 kOhms Cylindrical Can, Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Bulk
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Cylindrical Can, Radial
Size / Dimension
0.126" Dia x 0.330" L (3.20mm x 8.30mm)
Height - Seated (Max)
0.327" (8.30mm)
Frequency
32.768 kHz
ESR (Equivalent Series Resistance)
30 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0010
Bulk
QtyUnit PriceExt Price
1$0.32000$0.32
10$0.26400$2.64
50$0.23760$11.88
100$0.21120$21.12
500$0.20064$100.32
1,000$0.16896$168.96
2,500$0.15840$396.00
5,000$0.15312$765.60
10,000$0.14784$1,478.40
Additional Resources
AttributeDescription
Other Names
300-9034
300-9034-ND
535-9034
AB38T32768KHZ
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AB26T-32.768KHZAbracon LLC2535-9032-ND$0.29000Similar