FW.80.SMA.M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FW.80.SMA.M

Digi-Key Part Number
931-1195-ND
Manufacturer
Manufacturer Product Number
FW.80.SMA.M
Description
RF ANT 169MHZ WHIP STR SMA MALE
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
169MHz Whip, Straight RF Antenna 0dBi SMA Male Connector Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taoglas Limited
Series
-
Package
Bulk
Product Status
Active
RF Family/Standard
-
Frequency Group
VHF (f < 300MHz)
Frequency (Center/Band)
169MHz
Frequency Range
-
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
-
Return Loss
-
Gain
0dBi
Features
-
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Connector Mount
Height (Max)
13.976" (355.00mm)
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8529.10.9100
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$16.79000$16.79
100$16.22010$1,622.01
500$15.67000$7,835.00
Additional Resources
AttributeDescription
Other Names
FW80SMAM
931-1195
Standard Package50