USD

MT5470E-OR

MT5470E-OR

Digi-Key Part Number
1125-1192-ND
Manufacturer
Marktech Optoelectronics
Manufacturer Product Number
MT5470E-OR
Supplier
Description
LED AMBER DIFFUSED 5MM OVAL T/H
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Amber 605nm LED Indication - Discrete 2.1V Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Marktech Optoelectronics
Series
-
Package
Bulk
Part Status
Active
Color
Amber
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
3000mcd
Lens Style
Oval with Domed Top
Lens Size
5.20mm x 4.60mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
60°, 40°
Mounting Type
Through Hole
Wavelength - Dominant
605nm
Wavelength - Peak
610nm
Features
-
Package / Case
Radial
Supplier Device Package
5mm Oval
Size / Dimension
-
Height (Max)
8.30mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
ECCNEAR99
HTSUS8541.40.2000
Bulk
QtyUnit PriceExt Price
1$0.50000$0.50
10$0.32500$3.25
100$0.21500$21.50
1,000$0.16600$166.00
2,000$0.15000$300.00
5,000$0.14000$700.00
10,000$0.13500$1,350.00
25,000$0.13300$3,325.00
Additional Resources
AttributeDescription
Other Names1125-1192
Standard Package5,000