USD

EG1218
EG1218
EG1218
EG1218
EG1218

EG1218

Digi-Key Part Number
EG1903-ND
Manufacturer
E-Switch
Manufacturer Product Number
EG1218
Supplier
Description
SWITCH SLIDE SPDT 200MA 30V
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Slide Switch SPDT Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
E-Switch
Series
Package
Bulk
Part Status
Active
Circuit
SPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
200mA (DC)
Actuator Type
Standard
Actuator Length
2.00mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
-
Switch Travel
2.50mm
Mechanical Life
-
Electrical Life
-
Operating Force
250gf
Voltage Rating - DC
30 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9050
Bulk
QtyUnit PriceExt Price
1$0.76000$0.76
10$0.72700$7.27
25$0.69960$17.49
100$0.60710$60.71
250$0.55396$138.49
500$0.51478$257.39
1,000$0.46162$461.62
2,500$0.43364$1,084.10
5,000$0.40287$2,014.35