Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.26000 $11.26
10 10.34500 $103.45
30 9.91600 $297.48
120 8.73683 $1,048.42
510 7.77200 $3,963.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SCT3060ALGC11-ND
Copy   SCT3060ALGC11-ND
Quantity Available 1,499
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SCT3060ALGC11

Copy   SCT3060ALGC11
Description MOSFET NCH 650V 39A TO247N
Copy   MOSFET NCH 650V 39A TO247N
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

N-Channel 650V 39A (Tc) 165W (Tc) Through Hole TO-247N

Copy   N-Channel 650V 39A (Tc) 165W (Tc) Through Hole TO-247N
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology SiCFET (Silicon Carbide)
Drain to Source Voltage (Vdss) 650V
Current - Continuous Drain (Id) @ 25°C 39A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 18V
Rds On (Max) @ Id, Vgs 78mOhm @ 13A, 18V
Vgs(th) (Max) @ Id 5.6V @ 6.67mA
Gate Charge (Qg) (Max) @ Vgs 58nC @ 18V
Vgs (Max) +22V, -4V
Input Capacitance (Ciss) (Max) @ Vds 852pF @ 500V
FET Feature -
Power Dissipation (Max) 165W (Tc)
Operating Temperature 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-247N
Package / Case TO-247-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SCT3030ALGC11 - Rohm Semiconductor | SCT3030ALGC11-ND DigiKey Electronics
  • SCT3030ALGC11
  • Rohm Semiconductor
  • MOSFET NCH 650V 70A TO247N
  • Unit Price $24.70000
  • SCT3030ALGC11-ND
  • C3M0065090D - Cree/Wolfspeed | C3M0065090D-ND DigiKey Electronics
  • C3M0065090D
  • Cree/Wolfspeed
  • MOSFET N-CH 900V 36A TO247-3
  • Unit Price $9.98000
  • C3M0065090D-ND
  • SCT3120ALHRC11 - Rohm Semiconductor | SCT3120ALHRC11-ND DigiKey Electronics
  • SCT3120ALHRC11
  • Rohm Semiconductor
  • AUTOMOTIVE GRADE N-CHANNEL SIC P
  • Unit Price $11.95000
  • SCT3120ALHRC11-ND
  • IPW60R070CFD7XKSA1 - Infineon Technologies | IPW60R070CFD7XKSA1-ND DigiKey Electronics
  • IPW60R070CFD7XKSA1
  • Infineon Technologies
  • MOSFET N-CH 600V TO247-3
  • Unit Price $7.56000
  • IPW60R070CFD7XKSA1-ND
  • UCC27714DR - Texas Instruments | 296-42701-1-ND DigiKey Electronics
  • UCC27714DR
  • Texas Instruments
  • IC GATE DVR HI/LO 600V 4A 14SOIC
  • Unit Price $2.81000
  • 296-42701-1-ND
Additional Resources
Standard Package ? 30

14:12:40 7/19/2019