Product Index > Integrated Circuits (ICs) > Logic - Gates and Inverters

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
Mounting Type
Clear
Supplier Device Package
Clear
Package / Case
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
4 Remaining

SN74LS08N
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Logic Type Number of Circuits Number of Inputs Features Voltage - Supply Current - Quiescent (Max) Current - Output High, Low Logic Level - Low Logic Level - High Max Propagation Delay @ V, Max CL Operating Temperature Mounting Type Supplier Device Package Package / Case
   
SN74LS08N Datasheet SN74LS08N - Texas Instruments 296-1633-5-ND IC GATE AND 4CH 2-INP 14DIP 117,350 - Immediate
10,000 - Factory Stock ?
Available: 117,350
$0.65000 1 Minimum: 1 Tube? 74LS Active AND Gate 4 2
-
4.75V ~ 5.25V
-
400µA, 8mA 0.8V 2V 20ns @ 5V, 15pF 0°C ~ 70°C Through Hole 14-PDIP 14-DIP (0.300", 7.62mm)
SN74LS08NSR Datasheet SN74LS08NSR - Texas Instruments 296-3629-2-ND IC GATE AND 4CH 2-INP 14SOP 2,000 - Immediate
10,000 - Factory Stock ?
Available: 2,000
$0.25230 2,000 Minimum: 2,000 Tape & Reel (TR)?
Alternate Packaging
74LS Active AND Gate 4 2
-
4.75V ~ 5.25V
-
400µA, 8mA 0.8V 2V 20ns @ 5V, 15pF 0°C ~ 70°C Surface Mount 14-SOP 14-SOIC (0.209", 5.30mm Width)
SN74LS08NSR Datasheet SN74LS08NSR - Texas Instruments 296-3629-1-ND IC GATE AND 4CH 2-INP 14SOP 4,041 - Immediate
10,001 - Factory Stock ?
Available: 4,041
$0.67000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
74LS Active AND Gate 4 2
-
4.75V ~ 5.25V
-
400µA, 8mA 0.8V 2V 20ns @ 5V, 15pF 0°C ~ 70°C Surface Mount 14-SOP 14-SOIC (0.209", 5.30mm Width)
SN74LS08NSR Datasheet SN74LS08NSR - Texas Instruments 296-3629-6-ND IC GATE AND 4CH 2-INP 14SOP 4,041 - Immediate
10,001 - Factory Stock ?
Available: 4,041
Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
74LS Active AND Gate 4 2
-
4.75V ~ 5.25V
-
400µA, 8mA 0.8V 2V 20ns @ 5V, 15pF 0°C ~ 70°C Surface Mount 14-SOP 14-SOIC (0.209", 5.30mm Width)
Results per Page
Page 1/1

23:42:59 7/17/2019