Add To Favorites
U.FL-R-SMT-1(01) U.FL (UMCC) Connector Receptacle, Male Pin 50Ohm Surface Mount Solder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.28000 $1.28
10 1.12200 $11.22
25 1.05600 $26.40
50 1.01200 $50.60
100 0.96800 $96.80
250 0.88000 $220.00
500 0.79200 $396.00
1,000 0.70400 $704.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H122041-ND
Copy   H122041-ND
Quantity Available 7,386
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

U.FL-R-SMT-1(01)

Copy   U.FL-R-SMT-1(01)
Description CONN U.FL RCPT STR 50 OHM SMD
Copy   CONN U.FL RCPT STR 50 OHM SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

U.FL (UMCC) Connector Receptacle, Male Pin 50Ohm Surface Mount Solder

Copy   U.FL (UMCC) Connector Receptacle, Male Pin 50Ohm Surface Mount Solder
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series U.FL
Packaging ? Bulk ?
Part Status Active
Connector Style U.FL (UMCC)
Connector Type Receptacle, Male Pin
Contact Termination Solder
Shield Termination Solder
Impedance 50Ohm
Mounting Type Surface Mount
Mounting Feature -
Cable Group -
Fastening Type Snap-On
Frequency - Max 6GHz
Number of Ports 1
Features -
Housing Color Beige
Ingress Protection -
Includes -
Body Material Phosphor Bronze
Body Finish Silver
Center Contact Plating Gold
Dielectric Material Liquid Crystal Polymer (LCP)
Operating Temperature -40°C ~ 90°C
Center Contact Material Brass
Mating Cycles 30
Insertion Loss -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CONUFL001-SMD-T - Linx Technologies Inc. | CONUFL001-SMD-TCT-ND DigiKey Electronics
  • CONUFL001-SMD-T
  • Linx Technologies Inc.
  • CONN UMC JACK STR SMD
  • Unit Price $0.45000
  • CONUFL001-SMD-TCT-ND
  • CBA-UFLSMA15 - RF Solutions | CBA-UFLSMA15-ND DigiKey Electronics
  • CBA-UFLSMA15
  • RF Solutions
  • CBL ASSY SMA-UMCC 5.906"
  • Unit Price $9.66000
  • CBA-UFLSMA15-ND
  • CBA-UFLSMA-1 - RF Solutions | CBA-UFLSMA-1-ND DigiKey Electronics
  • CBA-UFLSMA-1
  • RF Solutions
  • CBL ASSY SMA-UMCC 2.953"
  • Unit Price $6.88000
  • CBA-UFLSMA-1-ND
  • U.FL-R-SMT-1(10) - Hirose Electric Co Ltd | H11891CT-ND DigiKey Electronics
  • U.FL-R-SMT-1(10)
  • Hirose Electric Co Ltd
  • CONN U.FL RCPT STR 50 OHM SMD
  • Unit Price $1.31000
  • H11891CT-ND
Additional Resources
Standard Package ? 100
Other Names H122041
U.FL-R-SMT-1(01)-ND

20:01:45 7/16/2019