105-0303-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105-0303-001

Digi-Key Part Number
J104-ND
Manufacturer
Manufacturer Product Number
105-0303-001
Description
CONN TIP PLUG SOLDERLESS BLACK
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Tip Plug Connector Standard Tip Solderless Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cinch Connectivity Solutions Johnson
Series
-
Package
Bulk
Product Status
Active
Type
Tip Plug
Gender
Male
Plug/Mating Plug Diameter
Standard Tip
Mounting Type
Free Hanging (In-Line)
Termination
Solderless
Insulation
Non-Mating End Insulated
Features
-
Color
Black
Wire Gauge
16 AWG
Contact Finish
Nickel
Contact Material
Brass
Body Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-55°C ~ 85°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$1.86000$1.86
10$1.62200$16.22
25$1.55240$38.81
50$1.51800$75.90
100$1.44900$144.90
250$1.31100$327.75
500$1.20750$603.75
1,000$1.03500$1,035.00
2,500$0.96600$2,415.00