USD

SOT753

SN74LVC1G07DBVT

Digi-Key Part Number
296-26590-2-ND - Tape & Reel (TR)
296-26590-1-ND - Cut Tape (CT)
296-26590-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74LVC1G07DBVT
Supplier
Description
IC BUF NON-INVERT 5.5V SOT23-5
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Number of Elements
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.79000$0.79
10$0.69300$6.93
25$0.65080$16.27
100$0.53100$53.10
Tape & Reel (TR)
QtyUnit PriceExt Price
250$0.49320$123.30
500$0.41976$209.88
1,000$0.33581$335.81
2,000$0.33066$661.32
Additional Resources
AttributeDescription
Other Names
296-26590-2
SN74LVC1G07DBVT-ND
Standard Package250