FK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FK Series
FK Series (T=2.5)
FK18 Series

FK18X7R1E104K

Digi-Key Part Number
445-8421-ND
Manufacturer
Manufacturer Product Number
FK18X7R1E104K
Description
CAP CER 0.1UF 25V X7R RADIAL
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.32000$0.32
10$0.22000$2.20
50$0.14700$7.35
100$0.12490$12.49
500$0.08818$44.09
1,000$0.07715$77.15
2,500$0.07348$183.70
5,000$0.06797$339.85
Additional Resources
AttributeDescription
Other Names
445-8421
FK18X7R1E104KN020
Standard Package500
Substitutes (7)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
FK18X7R1H104KTDK Corporation35,274445-5303-ND$0.32000Upgrade
FK16C0G1H104JTDK Corporation1,351445-8325-ND$0.87000Similar
FK11C0G1H104JTDK Corporation575445-4801-ND$1.05000Similar
FK28X7R1E104KN000TDK Corporation972445-FK28X7R1E104KN000-ND$0.32000Similar
FG18X7R1H104KNT00TDK Corporation295445-FG18X7R1H104KNT00-ND$0.25000Direct