USD
Favorite

Price & Procurement
465 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.01000 $4.01
10 3.05700 $30.57
25 2.86320 $71.58
50 2.54500 $127.25
100 2.48980 $248.98
250 2.29612 $574.03
500 2.07480 $1,037.40
1,000 1.83966 $1,839.66
5,000 1.72900 $8,645.00

Submit a request for quotation on quantities greater than those displayed.

1546670-6

Datasheet
Digi-Key Part Number A98518-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1546670-6
Copy  
Description CONN BARRIER STRIP 6CIRC 0.437"
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

6 Circuit 0.437" (11.10mm) Barrier Block Connector, Screws

Copy  
Documents & Media
Datasheets 1546670
3D Drawings 1546670-6.pdf
Environmental Information 1546670-6 Statement of Compliance
Online Catalog Buchanan Series
Buchanan Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Buchanan
Packaging Bulk 
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 6
Number of Wire Entries 12
Pitch 0.437" (11.10mm)
Number of Rows 2
Current Rating (Amps) 25A
Voltage Rating 300V
Wire Gauge 14-22 AWG
Top Termination Screws
Bottom Termination Closed
Barrier Type 2 Wall (Dual)
Features Flange
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Nickel
Mounting Type Chassis, Panel
Operating Temperature -40°C ~ 120°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1776058-1

JUMPER BARRIER BLK 2POS SPADE

TE Connectivity AMP Connectors

$1.16000 Details

1546670-4

CONN BARRIER STRIP 4CIRC 0.437"

TE Connectivity AMP Connectors

$2.69000 Details

1546306-6

CONN BARRIER STRIP 6CIRC 0.374"

TE Connectivity AMP Connectors

$2.78000 Details

1546670-8

CONN BARRIER STRIP 8CIRC 0.437"

TE Connectivity AMP Connectors

$6.52000 Details

0387700106

CONN BARRIER STRIP 6CIRC 0.375"

Molex

$4.70000 Details

0387700108

CONN BARRIER STRIP 8CIRC 0.375"

Molex

$4.61000 Details
Additional Resources
Standard Package 1
Other Names 1546670-6-ND
15466706
A98518