USD

497~5B_ME_V2~T~48

STM32F070CBT6

Digi-Key Part Number
497-15099-ND
Manufacturer
STMicroelectronics
Manufacturer Product Number
STM32F070CBT6
Supplier
Description
IC MCU 32BIT 128KB FLASH 48LQFP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
ARM® Cortex®-M0 series Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-LQFP (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
48MHz
Connectivity
I²C, SPI, UART/USART, USB
Peripherals
DMA, POR, PWM, WDT
Program Memory Size
128KB (128K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
2.4V ~ 3.6V
Data Converters
A/D 12x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Number of I/O
37
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
Tray
QtyUnit PriceExt Price
1$3.09000$3.09
10$2.77400$27.74
25$2.61680$65.42
80$2.22963$178.37
250$2.09352$523.38
500$1.83184$915.92
1,000$1.52652$1,526.52
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.