Add To Favorites
2N2907A Bipolar (BJT) Transistor PNP 60V 600mA 200MHz 400mW Through Hole TO-18
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.58000 $2.58
10 2.32800 $23.28
25 2.07920 $51.98
100 1.87110 $187.11
250 1.66320 $415.80
500 1.45530 $727.65
1,000 1.20582 $1,205.82
2,500 1.12266 $2,806.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2N2907ACS-ND
Copy   2N2907ACS-ND
Quantity Available 27,187
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2N2907A

Copy   2N2907A
Description TRANS PNP 60V 0.6A TO-18
Copy   TRANS PNP 60V 0.6A TO-18
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 60V 600mA 200MHz 400mW Through Hole TO-18

Copy   Bipolar (BJT) Transistor PNP 60V 600mA 200MHz 400mW Through Hole TO-18
Documents & Media
Datasheets 2N2906(A),2N2907(A)
Environmental Information RoHS3 Cert
Design Resources Transistor Technical Basics
Simulation Models 2N2907A Spice Model
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PNP Transistors
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 600mA
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max) 10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V
Power - Max 400mW
Frequency - Transition 200MHz
Operating Temperature -65°C ~ 200°C (TJ)
Mounting Type Through Hole
Package / Case TO-206AA, TO-18-3 Metal Can
Supplier Device Package TO-18
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 2N2222A - Central Semiconductor Corp | 2N2222ACS-ND DigiKey Electronics
  • 2N2222A
  • Central Semiconductor Corp
  • TRANS NPN 40V 0.8A TO-18
  • Unit Price $2.58000
  • 2N2222ACS-ND
  • 2N2222 - Central Semiconductor Corp | 2N2222CS-ND DigiKey Electronics
  • 2N2222
  • Central Semiconductor Corp
  • TRANS NPN 30V 0.8A TO-18
  • Unit Price $2.58000
  • 2N2222CS-ND
  • 1N914 - ON Semiconductor | 1N914FS-ND DigiKey Electronics
  • 1N914
  • ON Semiconductor
  • DIODE GEN PURP 100V 200MA DO35
  • Unit Price $0.10000
  • 1N914FS-ND
  • 1N4148 - ON Semiconductor | 1N4148FS-ND DigiKey Electronics
  • 1N4148
  • ON Semiconductor
  • DIODE GEN PURP 100V 200MA DO35
  • Unit Price $0.10000
  • 1N4148FS-ND
  • JANTX2N2222A - Microsemi Corporation | 1086-2675-ND DigiKey Electronics
  • JANTX2N2222A
  • Microsemi Corporation
  • TRANS NPN 50V 0.8A TO18
  • Unit Price $3.95714
  • 1086-2675-ND
Additional Resources
Standard Package ? 2,000
Other Names 2N2907A LEAD FREE
2N2907A PBFREE
2N2907ACS

00:18:17 3/23/2019