TC254P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL082IP

Digi-Key Part Number
296-1781-5-ND
Manufacturer
Manufacturer Product Number
TL082IP
Description
IC OPAMP JFET 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
J-FET Amplifier 2 Circuit 8-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Product Status
Active
Amplifier Type
J-FET
Number of Circuits
2
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x2 Channels)
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
1$1.06000$1.06
10$0.94400$9.44
25$0.89640$22.41
100$0.73630$73.63
250$0.68824$172.06
500$0.60822$304.11
1,000$0.52850$528.50

Additional Resources
AttributeDescription
Other Names
-TL082IP-NDR
2156-TL082IP
TEXTISTL082IP
296-1781
-TL082IPE4-NDR
-296-1781-5
296-1781-5
-296-1781-5-ND
-TL082IPE4
Standard Package50
Substitutes (7)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
NJM4556ADNisshinbo Micro Devices Inc.1,9382129-NJM4556AD-ND$0.97000Similar
NJM4558DNisshinbo Micro Devices Inc.40,1442129-NJM4558D-ND$0.69000Similar
MUSES02Nisshinbo Micro Devices Inc.882129-MUSES02-ND$47.44000Similar
LT1457CN8#PBFAnalog Devices Inc.1,014505-LT1457CN8#PBF-ND$6.26000Similar
NJM4580DNisshinbo Micro Devices Inc.6,9252129-NJM4580D-ND$0.72000Similar