USD
Favorite

Price & Procurement
660 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.24000 $2.24
10 2.15000 $21.50
25 1.97120 $49.28
50 1.88160 $94.08
100 1.79200 $179.20
250 1.56800 $392.00
500 1.52320 $761.60
1,000 1.40000 $1,400.00

Submit a request for quotation on quantities greater than those displayed.

35PM1

Datasheet
Digi-Key Part Number SC1455-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 35PM1
Copy  
Description CONN JACK MONO 3.5MM PNL MNT
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder Eyelet(s)

Copy  
Documents & Media
Datasheets Jack Schematics
Jacks and Plugs Catalog
35PM1 Drawing
Environmental Information Switchcraft RoHS3
HTML Datasheet Jack Schematics
Online Catalog Switchcraft Inc
Product Attributes
Type Description Select All
Categories
Manufacturer Switchcraft Inc.
Series 35PM
Packaging Bulk 
Part Status Active
Connector Type Phone Jack
Gender Female
Signal Lines Mono
Industry Recognized Mating Diameter 3.50mm (0.141", 1/8", Mini Plug) - Headphone
Actual Diameter 0.142" (3.60mm)
Number of Positions/Contacts 2 Conductors, 2 Contacts
Internal Switch(s) Does Not Contain Switch
Mounting Type Panel Mount
Termination Solder Eyelet(s)
Shielding Unshielded
Features Mounting Hardware, Thread Lock
Insulation Color -
Operating Temperature -
Voltage - Rated 48VDC
Current Rating (Amps) 250mA
Mating Length/Depth -
Contact Material - Plating Tin
Body Material Copper Alloy
Body Color Silver
Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer
Housing Material Copper Alloy
Contact Material Copper Alloy
Cable Opening -
Panel Hole Size 0.250" (6.35mm)
Thread Size 1/4"-32
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

750

CONN PLUG MONO 3.55MM 2COND

Switchcraft Inc.

$3.84000 Details

35HDLNN

CONN PLUG STEREO 3.5MM 3COND

Switchcraft Inc.

$9.42000 Details

35HDRANN

CONN PLUG STEREO 3.5MM RA 3COND

Switchcraft Inc.

$10.56000 Details

35HDLBAUS

CONN PLUG STEREO 3.5MM 3COND

Switchcraft Inc.

$10.98000 Details

35HDNN

CONN PLUG STEREO 3.5MM 3COND

Switchcraft Inc.

$6.81000 Details

35HDLBN

CONN PLUG STEREO 3.5MM 3COND

Switchcraft Inc.

$9.89000 Details
You May Also Be Interested In

35PM2A

CONN JACK MONO 3.5MM PNL MNT

Switchcraft Inc.

$3.40000 Details

35PRM3

3.5MM JACK, PANEL MOUNT, STEREO,

Switchcraft Inc.

$2.12000 Details

35FM3L

3.5MM JACK, PANEL MOUNT, STEREO,

Switchcraft Inc.

$8.74000 Details

CA-2206

CABLE ASSY R/A 3.5MM MONO 6'

Tensility International Corp

$3.58000 Details

SJ1-43502PM

CONN JACK 4COND 3.5MM PNL MT

CUI Devices

$2.27000 Details

ASJ-165-M-G-HDW-1

AUDIO JACK

Adam Tech

$0.94000 Details
Additional Resources
Standard Package 100
Other Names 35PM1-ND
SC1455