0533980471
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0533980471
53398 Series Footprint
53398 Series

0533980471

Digi-Key Part Number
WM7608TR-ND - Tape & Reel (TR)
WM7608CT-ND - Cut Tape (CT)
WM7608DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0533980471
Description
CONN HEADER SMD 4POS 1.25MM
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Connector Header Surface Mount 4 position 0.049" (1.25mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Connector Type
Header
Contact Type
Male Blade
Pitch - Mating
0.049" (1.25mm)
Number of Positions
4
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 3 Wall
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.185" (4.70mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial, Medical
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.79000$0.79
10$0.66500$6.65
100$0.51710$51.71
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.43344$433.44
2,000$0.40635$812.70
3,000$0.39281$1,178.43
5,000$0.37926$1,896.30
10,000$0.36030$3,603.00
25,000$0.35217$8,804.25