1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
C SERIES_1206_1.8

C3216X7R1H105K160AB

Digi-Key Part Number
445-1423-2-ND - Tape & Reel (TR)
445-1423-1-ND - Cut Tape (CT)
445-1423-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C3216X7R1H105K160AB
Supplier
Description
CAP CER 1UF 50V X7R 1206
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.27000$0.27
10$0.18600$1.86
50$0.12400$6.20
100$0.10550$10.55
500$0.07444$37.22
1,000$0.06514$65.14
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.06204$124.08
4,000$0.05739$229.56
Additional Resources
AttributeDescription
Other Names
C3216X7R1H105KT
C3216X7R1H105K
C3216X7R1H105KT000N
445-1423-2
445-1423-1
445-1423-6
Q4503188
Standard Package2,000