SLB1470
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SLB1470
SLB1470
SLB1470

SLB1470

Digi-Key Part Number
679-2621-ND
Manufacturer
APEM Inc.
Manufacturer Product Number
SLB1470
Supplier
Description
SWITCH SLIDE SP4T 300MA 125V
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Slide Switch SP4T Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
APEM Inc.
Series
Package
Bulk
Part Status
Active
Circuit
SP4T
Contact Timing
Not Specified
Switch Function
On-On-On-On
Current Rating (Amps)
300mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard
Actuator Length
5.00mm
Contact Material
-
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
Epoxy Sealed Terminals
Operating Temperature
-20°C ~ 85°C
Actuator Material
Thermoplastic
Switch Travel
2.30mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
220gf
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9050
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$1.78000$1.78
10$1.72800$17.28
25$1.57120$39.28
100$1.36520$136.52
250$1.23720$309.30
500$1.15188$575.94
1,000$1.06656$1,066.56
2,500$0.96702$2,417.55
5,000$0.89591$4,479.55
Additional Resources
AttributeDescription
Other Names
679-2621
SLB1470-ND
Standard Package500