UPA Series 27mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPA1V122MHD1TO

Digi-Key Part Number
493-4914-1-ND - Cut Tape (CT)
493-4914-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPA1V122MHD1TO
Description
CAP ALUM 1200UF 20% 35V RADIAL
Manufacturer Standard Lead Time
75 Weeks
Detailed Description
1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Product Status
Active
Capacitance
1200 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
1.938 A @ 120 Hz
Ripple Current @ High Frequency
2.28 A @ 100 kHz
Impedance
22 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in USD
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.78000$1.78
10$1.40300$14.03
50$1.21580$60.79
100$1.05210$105.21
Tape & Box (TB)
QtyUnit PriceExt Price
500$0.79490$397.45
Additional Resources
AttributeDescription
Other Names
493-4914-1
493-4914-3
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
860160578033Würth Elektronik242732-9571-1-ND$1.88000Upgrade