G2R-1-T

G2R-1-T DC36

Digi-Key Part Number
Z8367-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
G2R-1-T DC36
Supplier
Description
RELAY GEN PURPOSE SPDT 10A 36V
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
General Purpose Relay SPDT (1 Form C) 36VDC Coil Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Tray
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
36VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
380VAC, 125VDC - Max
Coil Current
14.7 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
25.2 VDC
Must Release Voltage
5.4 VDC
Operate Time
15 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Alloy
Relay Type
General Purpose
Coil Resistance
2.45 kOhms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0050
Tray
QtyUnit PriceExt Price
1$9.78000$9.78
10$9.16800$91.68
25$8.14960$203.74
40$7.74200$309.68
80$7.33450$586.76
230$6.51961$1,499.51
440$6.11211$2,689.33
945$5.70465$5,390.89
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
G2R-1-T DC36-ND
Z8367
G2R1TDC36
Standard Package1